This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TZ-P2-1204YGCTA1-1.5T

Extended
Manufacturer
TUOZHAN
MFR.Part #
TZ-P2-1204YGCTA1-1.5T
JLCPCB Part #
C916081
Package
SMD,3.2x1.5mm
Description
-40℃~+80℃ 1.9V~2.4V 120° 20mA 50mcd 571nm~576nm 575nm 60mW Discrete Diode Side View Mount Water Clear Yellow Green SMD,3.2x1.5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 23950

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 23942

In-stock Item Pricing

Qty Unit Price
1+ $0.0250
200+ $0.0198
600+ $0.0169
3000+ $0.0138
9000+ $0.0123
21000+ $0.0115

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons