
* Images are for reference only
PAAM30-13
Extended
- Manufacturer
- TT Electronics
- MFR.Part #
- PAAM30-13
- JLCPCB Part #
- C7324435
- Package
- DIP,64.1x45.6mm
- Description
- 1 15V 2A 30W 86% 90VAC~264VAC DIP,64.1x45.6mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$91.1098
200+
$36.3537
500+
$35.1401
1000+
$34.5396
Welcome back, may I help you?