
* Images are for reference only
HM78D-128681KLFTR
Extended
- Manufacturer
- TT Electronics
- MFR.Part #
- HM78D-128681KLFTR
- JLCPCB Part #
- C20514438
- Package
- SMD-4P,12.5x12.5mm
- Description
- 1.145Ω 680uH 760mA ±10% SMD-4P,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1129
200+
$0.8429
500+
$0.8156
1000+
$0.8012
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?