
* Images are for reference only
84WR20LF
Extended
- Manufacturer
- TT Electronics
- MFR.Part #
- 84WR20LF
- JLCPCB Part #
- C6413369
- Package
- -
- Description
- 12 20Ω 250mW ±10% ±250ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1517
200+
$2.0565
500+
$1.9875
1000+
$1.9538
Welcome back, may I help you?