
* Images are for reference only
78PR20LF
Extended
- Manufacturer
- TT Electronics
- MFR.Part #
- 78PR20LF
- JLCPCB Part #
- C5524260
- Package
- Plugin
- Description
- 1W 20Ω 22 ±100ppm/℃ ±20% 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3441
200+
$3.7293
500+
$3.6040
1000+
$3.5430
Welcome back, may I help you?