
* Images are for reference only
64YR1KLF
Extended
- Manufacturer
- TT Electronics
- MFR.Part #
- 64YR1KLF
- JLCPCB Part #
- C6699901
- Package
- Plugin
- Description
- 12 1kΩ 250mW ±10% ±100ppm/℃ 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4031
200+
$1.3584
500+
$1.3133
1000+
$1.2907
Welcome back, may I help you?