
* Images are for reference only
62MR50LF
Extended
- Manufacturer
- TT Electronics
- MFR.Part #
- 62MR50LF
- JLCPCB Part #
- C6825591
- Package
- Plugin
- Description
- 1 500mW 50Ω ±10% ±100ppm/℃ Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5394
200+
$1.4123
500+
$1.3657
1000+
$1.3416
Welcome back, may I help you?