
* Images are for reference only
PFC-W0805LF-03-4992-B
Extended
- Manufacturer
- TT Electronics
- MFR.Part #
- PFC-W0805LF-03-4992-B
- JLCPCB Part #
- C6628080
- Package
- 0805
- Description
- -65℃~+150℃ 250mW 49.9kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5918
200+
$1.0348
500+
$0.9999
1000+
$0.9825
Welcome back, may I help you?