This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

TT0534TLX

Extended
Manufacturer
Shenzhen JingYang
MFR.Part #
TT0534TLX
JLCPCB Part #
C5364025
Package
SOT-23-6L
Description
-55℃~+125℃ 0.5pF 100nA 12V 5V 8V Four channels IEC 61000-4-2、IEC 61000-4-4 TVS SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2850

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2850

In-stock Item Pricing

Qty Unit Price
1+ $0.0571
100+ $0.0455
300+ $0.0397
3000+ $0.0353
6000+ $0.0318
9000+ $0.0302

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons