This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TT0334TPX

Extended
Manufacturer
Shenzhen JingYang
MFR.Part #
TT0334TPX
JLCPCB Part #
C5307963
Package
DFN2510-10L
Description
-55℃~+125℃ 0.65pF 100nA 3.3V 5A@8/20us 6V 7.5V ESD Four channels IEC 61000-4-2 DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2933

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2932

In-stock Item Pricing

Qty Unit Price
1+ $0.1138
50+ $0.0905
150+ $0.0789
500+ $0.0702
3000+ $0.0604
6000+ $0.0570

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons