
* Images are for reference only
TSX632IQ2T
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSX632IQ2T
- JLCPCB Part #
- C222157
- Package
- WDFN-8(2x2)
- Description
- -40℃~+125℃ 1.6mV 100pA 120V/ms 16V 1uV/℃ 2 200kHz 200pA 3.3V~16V 4.3mA 45uA 60nV/√Hz@10kHz 79dB Rail-to-Rail Input, Rail-to-Rail Output WDFN-8(2x2) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.2710
10+
$1.2420
30+
$1.2226
100+
$1.2033
Related Products
Welcome back, may I help you?