
* Images are for reference only
TSV522IST
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSV522IST
- JLCPCB Part #
- C2059081
- Package
- MiniSO-8
- Description
- -40℃~+125℃ 1.15MHz 1.5mV 10pA 12mA 1pA 2 2.7V~5.5V 3uV/℃ 45uA 5.5V 57nV/√Hz@1kHz 72dB 740V/ms Rail-to-Rail Input, Rail-to-Rail Output MiniSO-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$1.7882
10+
$1.4998
30+
$1.3194
100+
$1.1342
500+
$1.0520
1000+
$1.0149
Related Products
Welcome back, may I help you?