
* Images are for reference only
TSV522AIYST
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSV522AIYST
- JLCPCB Part #
- C5268449
- Package
- MiniSO-8
- Description
- -40℃~+125℃ 1.15MHz 18mA 1pA 1pA 2 2.7V~5.5V 30uA 3uV/℃ 43nV/√Hz@10kHz 5.5V 76dB 800uV 890V/ms Rail-to-Rail Input, Rail-to-Rail Output MiniSO-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$2.8305
10+
$2.3988
30+
$2.1410
100+
$1.8816
500+
$1.7624
1000+
$1.7077
Related Products
Welcome back, may I help you?