
* Images are for reference only
TZ1775B
Extended
- Manufacturer
- TST
- MFR.Part #
- TZ1775B
- JLCPCB Part #
- C5360868
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 32MHz 8pF ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.1884
50+
$0.1477
150+
$0.1302
500+
$0.1084
3000+
$0.0987
6000+
$0.0929
Related Products
Welcome back, may I help you?