
* Images are for reference only
TZ0631C
Extended
- Manufacturer
- TST
- MFR.Part #
- TZ0631C
- JLCPCB Part #
- C596578
- Package
- SMD2520-4P
- Description
- -20℃~+85℃ 10pF 26MHz Crystal Oscillator ±10ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2986
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2986
In-stock Item Pricing
Qty Unit Price
1+
$0.1554
50+
$0.1352
150+
$0.1265
500+
$0.1157
3000+
$0.1051
6000+
$0.1022
Related Products
Welcome back, may I help you?