
* Images are for reference only
TF0129D
Extended
- Manufacturer
- TST
- MFR.Part #
- TF0129D
- JLCPCB Part #
- C5360871
- Package
- SMD,1.8x1.4mm
- Description
- -20℃~+85℃ 1.8dB、2dB 25MHz 35dB 836.5MHz、881.5MHz SMD,1.8x1.4mm SAW Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.2948
50+
$0.2330
150+
$0.2066
500+
$0.1736
3000+
$0.1589
6000+
$0.1500
Related Products
Welcome back, may I help you?