
* Images are for reference only
TF0126DA
Extended
- Manufacturer
- TST
- MFR.Part #
- TF0126DA
- JLCPCB Part #
- C5360870
- Package
- SMD,1.8x1.4mm
- Description
- -20℃~+85℃ -、47dB 1.95GHz、2.14GHz 2.3dB 50Ω 60MHz SMD,1.8x1.4mm SAW Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2627
50+
$0.2076
150+
$0.1840
500+
$0.1547
3000+
$0.1415
6000+
$0.1336
Related Products
Welcome back, may I help you?