
* Images are for reference only
TB1148A
Extended
- Manufacturer
- TST
- MFR.Part #
- TB1148A
- JLCPCB Part #
- C5954947
- Package
- SMD-12P,13.3x6.5mm
- Description
- -40℃~+85℃ 11MHz 14.5dB 140MHz 50Ω、50Ω SMD-12P,13.3x6.5mm SAW Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2576
200+
$1.3005
500+
$1.2571
1000+
$1.2347
Related Products
Welcome back, may I help you?