
* Images are for reference only
TB0214B
Extended
- Manufacturer
- TST
- MFR.Part #
- TB0214B
- JLCPCB Part #
- C5979935
- Package
- SMD-12P,13.3x6.5mm
- Description
- -40℃~+85℃ 14dB 16MHz 43dB、43dB 50Ω 70MHz SMD-12P,13.3x6.5mm SAW Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4618
200+
$1.3809
500+
$1.3357
1000+
$1.3131
Welcome back, may I help you?