
* Images are for reference only
TSOP4833
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TSOP4833
- JLCPCB Part #
- C145228
- Package
- SIP-3-2.54mm
- Description
- -25℃~+85℃ 2.5V~5.5V 33kHz 45m 45° 700uA SIP-3-2.54mm Infrared Remote Receiver (IRM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9698
10+
$0.9489
30+
$0.9360
90+
$0.9215
Related Products
Welcome back, may I help you?