
* Images are for reference only
TSM-108-01-L-SV-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-108-01-L-SV-P-TR
- JLCPCB Part #
- C7464342
- Package
- SMD,P=2.54mm(Staggered pins)
- Description
- -55℃~+125℃ 1 1x8P 2.54mm 2.54mm 5.84mm 8P Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=2.54mm(交错脚) Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6336
10+
$1.5884
30+
$1.5594
100+
$1.5305
Related Products
Welcome back, may I help you?