This website requires JavaScript.


JLCPCB production continues during the Spring Festival holiday. Special specifications will be processed after the holiday. See our holiday schedule >


Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TSA36111-043D531DA

Extended
Manufacturer
Khon
MFR.Part #
TSA36111-043D531DA
JLCPCB Part #
C42435410
Package
插件,6x3.5mm
Description
12V 2.8N 3.5mm 30,000 cycles 4.3mm 50mA 6mm Black No Rectangular Button SPST Without Bracket 插件,6x3.5mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 160

Minimum: 1

Full Reel: 1000

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 160

In-stock Item Pricing

Qty Unit Price
1+ $0.0223
200+ $0.0172
1000+ $0.0144
2000+ $0.0127
10000+ $0.0112
20000+ $0.0104
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons