This website requires JavaScript.


JLCPCB production continues during the Spring Festival holiday. Special specifications will be processed after the holiday. See our holiday schedule >


Coupons APP Download
Ship to
no-image

* Images are for reference only

TSA06141-150B832CA-3A00

Extended
Manufacturer
Khon
MFR.Part #
TSA06141-150B832CA-3A00
JLCPCB Part #
C49174379
Package
插件-4P,8.2x7.6mm
Description
-25℃~+70℃ 12V 15mm 50mA 7.6mm 8.2mm No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,8.2x7.6mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 300

Minimum: 1

Full Reel: 1000

Total: $0.00

Parts Calculator
Add To List

Available Order Qty: 300

In-stock Item Pricing

Qty Unit Price
1+ $0.0574
100+ $0.0452
300+ $0.0391
1000+ $0.0347
5000+ $0.0310
10000+ $0.0291
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons