
* Images are for reference only
TS972IQT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS972IQT
- JLCPCB Part #
- C2058186
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1.5mA 10V 12MHz 2 2.7V~10V 200nA 2mA 4V/us 4nV/√Hz@1kHz 5mV 5uV/℃ 750nA 85dB Rail-to-Rail Output DFN-8-EP(3x3) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 276
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 276
In-stock Item Pricing
Qty Unit Price
1+
$0.9215
10+
$0.7717
30+
$0.6960
100+
$0.6219
500+
$0.5768
1000+
$0.5542
Related Products
Welcome back, may I help you?