
* Images are for reference only
TS5A3167YZPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS5A3167YZPR
- JLCPCB Part #
- C2869650
- Package
- DSBGA-5
- Description
- -40℃~+85℃ 1 1.65V~5.5V 150MHz 1:1 4.5ns 8ns 900mΩ DSBGA-5 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.4096
10+
$1.1567
30+
$1.0182
100+
$0.8619
500+
$0.7910
1000+
$0.7604
Related Products
Welcome back, may I help you?