
* Images are for reference only
TS5A23160DGSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS5A23160DGSR
- JLCPCB Part #
- C544328
- Package
- VSSOP-10-0.5mm
- Description
- -40℃~+85℃ 1.65V~5.5V 100MHz 10ns 14.5ns 2.5Ω 2:1 55pF VSSOP-10-0.5mm Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2740
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2677
In-stock Item Pricing
Qty Unit Price
1+
$0.7588
10+
$0.6493
30+
$0.5703
100+
$0.5059
500+
$0.4849
1000+
$0.4737
Related Products
Welcome back, may I help you?