
* Images are for reference only
TS461CLT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS461CLT
- JLCPCB Part #
- C2969913
- Package
- SOT-23-5
- Description
- -20℃~+70℃ 1 10V 10nA 12MHz 1uA 2.7V~10V 2mA 4V/us 4nV/√Hz@100kHz 5mV 5uV/℃ 85dB Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 281
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 277
In-stock Item Pricing
Qty Unit Price
1+
$0.8104
10+
$0.6589
30+
$0.5832
100+
$0.5075
500+
$0.4624
1000+
$0.4398
Related Products
Welcome back, may I help you?