
* Images are for reference only
TS3L110DGVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS3L110DGVR
- JLCPCB Part #
- C2150842
- Package
- TVSOP-16
- Description
- -40℃~+85℃ 10.5pF 250ps 2:1 3V~3.6V 4Ω 500MHz 5ns 7ns TVSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 139
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 139
In-stock Item Pricing
Qty Unit Price
1+
$1.8253
10+
$1.6754
30+
$1.5804
100+
$1.4837
500+
$1.4402
1000+
$1.4209
Related Products
Welcome back, may I help you?