
* Images are for reference only
TS3A4742DCNR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS3A4742DCNR
- JLCPCB Part #
- C2868913
- Package
- SOT-23-8
- Description
- -40℃~+85℃ 1.6V~3.6V 125MHz 14ns 1:1 43pF 900mΩ 9ns SOT-23-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.4447
10+
$0.4350
30+
$0.4286
100+
$0.4221
Related Products
Welcome back, may I help you?