
* Images are for reference only
TS30042-M050QFNR
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- TS30042-M050QFNR
- JLCPCB Part #
- C842830
- Package
- WQFN-16-EP(3x3)
- Description
- -40℃~+125℃ 1 2A 3.6mA 4.5V~40V 5V 900kHz~1.1MHz Buck Buck Built-in Fixed Yes WQFN-16-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 3300
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$2.7773
10+
$2.3569
30+
$2.0927
100+
$1.8236
500+
$1.7012
1000+
$1.6481
Related Products
Welcome back, may I help you?