
* Images are for reference only
TS30013-M000QFNR
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- TS30013-M000QFNR
- JLCPCB Part #
- C2071857
- Package
- TQFN-16-EP(3x3)
- Description
- -40℃~+125℃ 1 10uA 1MHz 3A 4.5V~18V 900mV~17.82V Adjustable and Fixed Buck Buck Built-in Yes TQFN-16-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3300
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.2888
10+
$3.2114
30+
$3.1614
100+
$3.1098
Welcome back, may I help you?