
* Images are for reference only
TS1852IST
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS1852IST
- JLCPCB Part #
- C2058318
- Package
- MiniSO-8
- Description
- -40℃~+125℃ 1.8V~6V 10nA 120uA 180V/ms 2 29mA 2uV/℃ 3mV 40nV/√Hz@1kHz 530kHz 6V 6nA 85dB Rail-to-Rail Input, Rail-to-Rail Output MiniSO-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.8694
10+
$1.8275
30+
$1.7985
100+
$1.7694
Related Products
Welcome back, may I help you?