
* Images are for reference only
TS1102SCC-4.5x4.5x7
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS1102SCC-4.5x4.5x7
- JLCPCB Part #
- C51927248
- Package
- 弯插-3P,4.5x4.5mm
- Description
- -20℃~+70℃ 100,000 cycles 12V 4.5mm 4.5mm 50mA No PC Pin Right Angle Round Button SPST Without Bracket 弯插-3P,4.5x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 440
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 440
In-stock Item Pricing
Qty Unit Price
1+
$0.0451
100+
$0.0359
300+
$0.0312
800+
$0.0276
4800+
$0.0249
9600+
$0.0234
Welcome back, may I help you?