This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TS-1140SP-4x4x5.0H-260

Extended
Manufacturer
CAX
MFR.Part #
TS-1140SP-4x4x5.0H-260
JLCPCB Part #
C51927167
Package
SMD-4P,5.1x5.1mm
Description
-20℃~+70℃ 100,000 cycles 12V 2.5N 5.1mm 5.1mm 50mA No Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,5.1x5.1mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 922

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 902

In-stock Item Pricing

Qty Unit Price
1+ $0.0280
100+ $0.0273
300+ $0.0270
1000+ $0.0265

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons