
* Images are for reference only
TS-1101VA-B-A-A
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- TS-1101VA-B-A-A
- JLCPCB Part #
- C2885230
- Package
- SMD,7x3.5mm
- Description
- -30℃~+85℃ 100,000 cycles 12V 1N 3.5mm 3.5mm 50mA 7mm No Rectangular Button SPST Surface Mount, Right Angle White With Bracket SMD,7x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1906
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1887
In-stock Item Pricing
Qty Unit Price
1+
$0.0681
100+
$0.0549
300+
$0.0481
2000+
$0.0401
4000+
$0.0360
10000+
$0.0341
Related Products
Welcome back, may I help you?