This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TS-093C-075250-D1

Extended
Manufacturer
Zhongdi
MFR.Part #
TS-093C-075250-D1
JLCPCB Part #
C52722802
Package
弯插-4P,7.5x6mm
Description
-25℃~+75℃ 100,000 cycles 12V 2.5N 50mA 6mm 6mm 7.5mm Black PC Pin Right Angle Round Button SPST With Bracket 弯插-4P,7.5x6mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1000

Minimum: 1

Full Reel: 1000

Total: $0.00

Parts Calculator
Add To List

Available Order Qty: 1000

In-stock Item Pricing

Qty Unit Price
1+ $0.0632
100+ $0.0503
300+ $0.0439
1000+ $0.0390
5000+ $0.0352
10000+ $0.0332
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons