This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TS-071AD-025180-D4-P

Extended
Manufacturer
Zhongdi
MFR.Part #
TS-071AD-025180-D4-P
JLCPCB Part #
C52722873
Package
SMD,4x3mm
Description
-25℃~+75℃ 1.8N 100,000 cycles 12V 2.5mm 3mm 4mm 50mA Black Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,4x3mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2995

Minimum: 1

Full Reel: 3000

Total: $0.00

Parts Calculator
Add To List

Available Order Qty: 2995

In-stock Item Pricing

Qty Unit Price
1+ $0.0632
100+ $0.0502
300+ $0.0439
3000+ $0.0390
6000+ $0.0352
9000+ $0.0331
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons