This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TS-047C-050250-D2-P

Extended
Manufacturer
Zhongdi
MFR.Part #
TS-047C-050250-D2-P
JLCPCB Part #
C52722867
Package
SMD-4P,6.4x6.2mm
Description
-25℃~+75℃ 1,000,000 cycles 12V 2.5N 50mA 5mm 6.2mm 6.4mm Blue Gull Wing Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,6.4x6.2mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 870

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 870

In-stock Item Pricing

Qty Unit Price
1+ $0.1363
50+ $0.1084
150+ $0.0946
1000+ $0.0841
2000+ $0.0757
5000+ $0.0715

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons