
* Images are for reference only
TS-045-055180-D2-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-045-055180-D2-P
- JLCPCB Part #
- C52722837
- Package
- SMD-4P,7.6x7.5mm
- Description
- -25℃~+75℃ 1.8N 100,000 cycles 12V 5.5mm 50mA 7.5mm 7.6mm Black Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle With Bracket SMD-4P,7.6x7.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 96
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1175
50+
$0.0934
150+
$0.0813
500+
$0.0725
2500+
$0.0652
5000+
$0.0617
Welcome back, may I help you?