
* Images are for reference only
TRS3221EIDBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TRS3221EIDBR
- JLCPCB Part #
- C139315
- Package
- SSOP-16-208mil
- Description
- -40℃~+85℃ 1 1 1mA 250Kbps 3V~5.5V Transceiver Yes ±15kV SSOP-16-208mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.5933
10+
$1.5562
30+
$1.5305
100+
$1.4193
Related Products
Welcome back, may I help you?