
* Images are for reference only
TRS 2-2415
Mechanical Assembly
- Manufacturer
- TRACO POWER
- MFR.Part #
- TRS 2-2415
- JLCPCB Part #
- C6561013
- Package
- -
- Description
- -40°C to 90°C (derated) 0.47" Length x 0.44" Width x 0.31" Height (11.9mm x 11.3mm x 8.0mm) 1 1.6 kV 18V 2 W 24V 36V 7-SMD module, 6 leads 82% 83mA ITE (Commercial) Isolation module SCP Surface Mount - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$16.6519
Related Products
Welcome back, may I help you?