
* Images are for reference only
RL374001093
Extended
- Manufacturer
- TROQ
- MFR.Part #
- RL374001093
- JLCPCB Part #
- C19173149
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 37.4MHz 9pF Crystal Oscillator ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1341
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1341
In-stock Item Pricing
Qty Unit Price
1+
$0.0791
50+
$0.0626
150+
$0.0542
500+
$0.0481
3000+
$0.0431
6000+
$0.0407
Related Products
Welcome back, may I help you?