
* Images are for reference only
RL240001788
Extended
- Manufacturer
- TROQ
- MFR.Part #
- RL240001788
- JLCPCB Part #
- C7206269
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 24MHz 40Ω 9pF Crystal Oscillator ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1794
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1794
In-stock Item Pricing
Qty Unit Price
1+
$0.0811
50+
$0.0634
150+
$0.0545
500+
$0.0479
3000+
$0.0426
6000+
$0.0398
Related Products
Welcome back, may I help you?