
* Images are for reference only
RL200001857
Extended
- Manufacturer
- TROQ
- MFR.Part #
- RL200001857
- JLCPCB Part #
- C7206266
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 16pF 20MHz 30Ω Crystal Oscillator ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$0.0855
50+
$0.0675
150+
$0.0587
500+
$0.0519
3000+
$0.0465
6000+
$0.0439
Related Products
Welcome back, may I help you?