
* Images are for reference only
R926000083
Extended
- Manufacturer
- TROQ
- MFR.Part #
- R926000083
- JLCPCB Part #
- C2921043
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 26MHz 60Ω 7pF Crystal Oscillator ±10ppm ±10ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6436
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6436
In-stock Item Pricing
Qty Unit Price
1+
$0.0784
50+
$0.0630
150+
$0.0553
500+
$0.0496
3000+
$0.0401
6000+
$0.0377
Related Products
Welcome back, may I help you?