This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSR 1-24150SM

Extended
Manufacturer
TRACO POWER
MFR.Part #
TSR 1-24150SM
JLCPCB Part #
C6291943
Package
SMD-6P,15.2x9.3mm
Description
1 15V 18V~36V 1A 96% SMD-6P,15.2x9.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.5188
200+ $9.3847
500+ $9.0706
1000+ $8.9160

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons