This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSR 1-0525SM

Extended
Manufacturer
TRACO POWER
MFR.Part #
TSR 1-0525SM
JLCPCB Part #
C7128500
Package
SMD-6P,15.2x9.3mm
Description
1 1A 2.5V 3.8V~5.5V 94.5% SMD-6P,15.2x9.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.3854
200+ $8.9330
500+ $8.6344
1000+ $8.4867

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons