This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TRS 2-4822

Extended
Manufacturer
TRACO POWER
MFR.Part #
TRS 2-4822
JLCPCB Part #
C5803386
Package
SMD-7P,11.9x11.3mm
Description
1.6kV 12V 2 2W 36V~75V 82% 83mA Short Circuit Protection、Over Current Protection、Light-load high efficiency mode SMD-7P,11.9x11.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $41.3254
200+ $16.4900
500+ $15.9394
1000+ $15.6664

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons