This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TRN 1-0521SM

Extended
Manufacturer
TRACO POWER
MFR.Part #
TRN 1-0521SM
JLCPCB Part #
C7073877
Package
SMD-7P,11.9x11.3mm
Description
1.6kV 100mA 1W 2 4.5V~13.2V 5V 79% SMD-7P,11.9x11.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.3724
200+ $13.7155
500+ $13.2563
1000+ $13.0307
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons