This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMR 4-4813

Extended
Manufacturer
TRACO POWER
MFR.Part #
TMR 4-4813
JLCPCB Part #
C6286596
Package
SIP,21.8x9.3mm
Description
1 1.92kV 15V 266mA 36V~75V 4W 83% Short Circuit Protection、Overload protection、Light load efficient mode SIP,21.8x9.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.4585
200+ $13.3497
500+ $12.9050
1000+ $12.6834

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons